| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-BN2 |
628-M50-321-BN2
| Heilind Number: | EDA628-M50-321-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity standards with our Vertical Machined D-Sub Connector, a pinnacle of precision engineering. This receptacle boasts three rows of 50 gold-plated positions, ensuring optimal signal transmission. Its robust steel shell, nickel-plated for durability, guarantees reliable performance even in extreme temperatures ranging from -55 to 125 °C. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. Upgrade your industrial or electronic systems with this essential component for seamless data transfer and power delivery. Made for excellence, it's the perfect choice for demanding applications.

