| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-BN3 |
628-M50-321-BN3
| Heilind Number: | EDA628-M50-321-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-BN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a reliable solution for your electronic needs. This receptacle, featuring three rows of 50 gold-plated contacts, guarantees seamless power and signal transmission. Its sturdy steel shell with nickel plating ensures durability in any application, while the PC tail termination method simplifies installation. Perfect for industrial and commercial settings, this connector operates flawlessly in temperatures ranging from -55 to 125°C. Trust in its 5A amperage and 4-40 threaded boardspacer mount type for maximum performance. Elevate your connectivity game with this essential component.

