| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-BN4 |
628-M50-321-BN4
| Heilind Number: | EDA628-M50-321-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-BN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your electronic connections with our Vertical Machined D-Sub Connector, a high-performance solution for demanding applications. This receptacle, featuring three rows of contacts, ensures secure and efficient connectivity. With a durable steel shell and nickel plating, it offers reliability in various environments. The gold-plated contacts guarantee optimal signal transmission, while the 4-40 Threaded Standoff and Threaded Boardspacer make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile choice for your industrial or commercial needs. Upgrade your connectivity with this essential component.

