| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-BN5 |
628-M50-321-BN5
| Heilind Number: | EDA628-M50-321-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-BN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. This high-performance receptacle features three rows for efficient organization and a durable steel shell with nickel plating for longevity. With a 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is a breeze. Gold contact plating ensures reliable conductivity, while the 50-position design caters to diverse connection needs. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for your electronic setups. Elevate your connectivity game with this essential component.

