| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-BN6 |
628-M50-321-BN6
| Heilind Number: | EDA628-M50-321-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-BN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. This high-performance receptacle, boasting three rows of 50 positions, is designed for seamless integration onto your PCB. Featuring a robust steel shell with nickel plating, it ensures durability in demanding environments. The 4-40 threaded standoff, boardspacer, and boardlocks facilitate secure mounting, while the PC tail termination method guarantees reliable signal transmission. With gold contact plating, it offers excellent conductivity for up to 5 A of current. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is a dependable choice for your industrial applications. Elevate your connectivity with this essential component.

