| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-BT1 |
628-M50-321-BT1
| Heilind Number: | EDA628-M50-321-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for superior performance, this receptacle boasts three rows of 50 gold-plated contacts, ensuring reliable power and data transmission. Its durable steel shell with tin plating guarantees long-lasting durability, even in harsh environments. With a through-hole mount and PC tail termination method, installation is a breeze. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is perfect for a wide range of industrial applications. Trust in its 5A amperage rating and make secure, high-speed connections with ease. Upgrade your setup with this essential component for efficient signal transfer.

