| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-BT2 |
628-M50-321-BT2
| Heilind Number: | EDA628-M50-321-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts a durable steel shell with gold-plated contacts, ensuring reliable data transmission. With three rows of 50 positions, it accommodates multiple connections with ease. The 4-40 threaded insert mount type and PC tail termination method offer secure and efficient installation. Operating in a wide temperature range from -55 to 125°C, it's suitable for diverse environments. Trust in this connector for seamless signal transfer in your projects.

