| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-BT3 |
628-M50-321-BT3
| Heilind Number: | EDA628-M50-321-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-BT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical board connections with our meticulously designed Vertical Machined D-Sub Connector. Engineered for optimal performance, this receptacle boasts three rows of 50 gold-plated contacts, ensuring reliable power and signal transmission. Its durable steel shell with tin plating guarantees longevity, even in harsh environments with temperatures ranging from -55 to 125°C. Featuring a convenient 4-40 threaded boardspacer mount and PC tail termination, installation is a breeze. Trust in this connector for seamless integration in your electronic assemblies, meeting the demands of high-speed data and power transfer with ease. Elevate your connectivity experience with this essential component.

