| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-BT4 |
628-M50-321-BT4
| Heilind Number: | EDA628-M50-321-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-BT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle features three rows of 50 gold-plated contacts, ensuring reliable data transmission with a current rating of 5A. Designed for precision, it offers easy installation with a 4-40 threaded standoff or boardspacer mount. The PC tail termination method guarantees secure connections, while the durable steel shell with tin plating withstands harsh environments, operating flawlessly in temperatures ranging from -55 to 125°C. Trust in this connector for seamless signal transfer in your applications.

