| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-BT5 |
628-M50-321-BT5
| Heilind Number: | EDA628-M50-321-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-BT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your vertical connectivity with our Vertical Machined D-Sub Connector. Engineered for high performance, this receptacle features three rows of 50 positions, offering seamless integration for your electronic devices. With a durable steel shell and gold-plated contacts, it ensures reliable data transmission in even the harshest environments. The PC tail termination method and 4-40 threaded boardspacer mount type provide easy installation and secure attachment. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for industrial and commercial applications. Upgrade your connectivity with precision and quality.

