| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-BT6 |
628-M50-321-BT6
| Heilind Number: | EDA628-M50-321-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-BT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a must-have for high-performance applications. Designed for optimal functionality, this connector boasts a robust construction with a steel shell and gold-plated contacts, ensuring reliable and durable performance. With 50 positions and a 3-row configuration, it provides ample connectivity options while the 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze. Operating seamlessly in a wide temperature range from -55 to 125 °C, it's the perfect solution for demanding environments. Upgrade your setup with this premium connector for efficient and secure connections every time.

