| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-GN1 |
628-M50-321-GN1
| Heilind Number: | EDA628-M50-321-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, designed for high-performance applications. Featuring three rows of precision-machined contact pins, this receptacle ensures seamless data transmission. With a durable steel shell and reliable PC tail termination, it guarantees long-lasting functionality. Gold-plated contacts provide optimal conductivity, while nickel plating on the shell offers corrosion resistance. With 50 positions, it accommodates complex circuitry with ease. Operating in a wide temperature range from -55 to 125 °C, it's suitable for industrial environments. Upgrade your setup with this essential IO connector.

