| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-GN2 |
628-M50-321-GN2
| Heilind Number: | EDA628-M50-321-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our cutting-edge Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features three rows of 50 positions, ensuring seamless data transmission. With a durable steel shell plated in nickel and gold-plated contacts, it guarantees reliability in any environment. Its 4-40 threaded insert mount and PC tail termination method offer secure and efficient installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is the perfect solution for demanding industrial and electronic systems. Trust in its quality and performance for all your connectivity needs.

