| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-GN3 |
628-M50-321-GN3
| Heilind Number: | EDA628-M50-321-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-GN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our high-quality Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts a durable steel shell with nickel plating, ensuring reliable connectivity in a wide range of applications. Featuring 50 gold-plated contacts and a 4-40 threaded boardspacer mount type, it offers secure and efficient PC Tail termination. With a 5A amperage rating and operating temperature range of -55 to 125°C, this connector is perfect for demanding industrial environments. Trust in its superior craftsmanship for seamless data transmission and power delivery. Elevate your connectivity solutions with this essential component.

