628-M50-321-GN4

Heilind Number:EDA628-M50-321-GN4
Manufacturer:EDAC
Manufacturer Number:628-M50-321-GN4
ECAD Model:
3D Model

Description:

628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-M50-321-GN4
Amperage:5 A
Gender:Receptacle
Number of Rows:3
Mount Type:4-40 Threaded Standoff, Threaded Boardspacer
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:50
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA628-M50-321-GN4

Detailed Description

Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance essential for precision electronic assemblies. Engineered for optimal functionality, this receptacle boasts three rows of 50 gold-plated contacts, ensuring reliable data transmission in any application. With a sturdy steel shell plated in nickel, it offers durability and protection in harsh environments. Designed for seamless integration, its 4-40 threaded standoff and boardspacer mount type allows for secure installation. The PC tail termination method guarantees efficient soldering, while its wide operating temperature range of -55 to 125 °C ensures consistent performance under extreme conditions. Upgrade your connectivity infrastructure with this top-tier connector, a must-have for professionals in the field.