| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-GN5 |
628-M50-321-GN5
| Heilind Number: | EDA628-M50-321-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-GN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features three rows of 50 positions, ensuring efficient signal transmission. With a durable steel shell and gold-plated contacts, it guarantees reliable connectivity in demanding environments. The 4-40 threaded boardspacer and boardlocks make installation a breeze, while the PC tail termination method offers secure attachment. Operating seamlessly in temperatures ranging from -55 to 125°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

