| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-GN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-GN6 |
628-M50-321-GN6
| Heilind Number: | EDA628-M50-321-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-GN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your vertical machined setup with our high-performance D-Sub Connector. Designed for optimal functionality, this receptacle features three rows of 50 positions each, ensuring seamless data transmission. With a durable steel shell and nickel plating, it guarantees longevity and reliability even in harsh environments. The PC tail termination method and gold contact plating offer secure and efficient connections, while the 4-40 threaded standoff, board spacer, and boardlocks make installation a breeze. Rated for 5A of amperage and capable of operating in temperatures ranging from -55 to 125°C, this connector is a must-have for industrial and commercial applications. Upgrade your connectivity solutions today with this essential component.

