| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-GT1 |
628-M50-321-GT1
| Heilind Number: | EDA628-M50-321-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously crafted Vertical Machined D-Sub Connector. Designed for superior performance, this receptacle boasts three rows for efficient signal transmission. With a durable steel shell and gold-plated contacts, it ensures reliable conductivity in any setting. Featuring through-hole mounting and PC tail termination, installation is a breeze. With 50 positions and a 5A amperage rating, it's ideal for demanding applications. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for your connectivity needs. Elevate your connections with this essential component.

