| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-GT2 |
628-M50-321-GT2
| Heilind Number: | EDA628-M50-321-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle, featuring three rows and a total of 50 positions, is designed for efficient data transfer in industrial and electronic applications. With a durable steel shell and reliable 4-40 Threaded Insert_1 mount type, it ensures secure and stable installation. The PC Tail termination method and gold contact plating guarantee optimal signal conductivity, while the tin shell plating enhances corrosion resistance. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is built to withstand harsh environments. Trust in its quality and performance for seamless connectivity in your projects.

