| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-GT3 |
628-M50-321-GT3
| Heilind Number: | EDA628-M50-321-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-GT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your vertical connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle is engineered to deliver seamless power and data transmission with a current rating of 5 A. Featuring three rows and 50 positions, it offers ample connectivity options for your needs. The 4-40 threaded boardspacer mount type ensures secure installation, while the PC tail termination method simplifies the assembly process. With gold contact plating and a tin shell coating, this connector guarantees reliable conductivity and durability. Crafted with steel shell material, it can withstand harsh environments, with an operating temperature range of -55 to 125 °C. Perfect for industrial and commercial use, this connector is a versatile solution for your connectivity requirements.

