| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-GT4 |
628-M50-321-GT4
| Heilind Number: | EDA628-M50-321-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-GT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts 50 gold-plated contacts for reliable signal transfer. With three rows of terminals, it ensures efficient data transmission. The durable steel shell with tin plating guarantees long-lasting use, even in harsh environments. Featuring a 4-40 threaded standoff mount, installation is secure and hassle-free. Its PC tail termination method offers easy soldering onto printed circuit boards. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for industrial and commercial systems. Upgrade your connectivity solutions with this essential component.

