| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-GT5 |
628-M50-321-GT5
| Heilind Number: | EDA628-M50-321-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-GT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our Vertical Machined D-Sub Connector. This high-performance receptacle features three rows for secure attachment, perfect for demanding applications. With a sturdy steel shell and gold-plated contacts, it ensures reliable conductivity. The 4-40 threaded boardspacer and boardlocks make installation a breeze, while the PC tail termination method guarantees a stable connection. With 50 positions, it accommodates multiple connections. Operating efficiently in a wide temperature range from -55 to 125 °C, it's the ideal choice for industrial use. Elevate your connectivity with this superior D-Sub connector.

