| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-GT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-GT6 |
628-M50-321-GT6
| Heilind Number: | EDA628-M50-321-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-GT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB connectivity with our high-performance Vertical Machined D-Sub Connector. Designed for optimal signal transmission, this receptacle boasts three rows of 50 gold-plated contacts, ensuring reliable power delivery at an amperage of 5A. With a durable steel shell and tin plating, it guarantees long-term functionality in even the most demanding environments. The 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze, while the PC tail termination method offers secure and stable connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a must-have for industrial applications where reliability is paramount. Elevate your connectivity game with this essential component.

