| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-LN2 |
628-M50-321-LN2
| Heilind Number: | EDA628-M50-321-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for demanding applications. This receptacle features three rows of 50 gold-plated contacts, ensuring reliable signal transmission with a current rating of 5 A. The 4-40 Threaded Insert mount type offers secure and convenient installation, while the PC Tail termination method simplifies assembly. Crafted with a nickel-plated steel shell, this connector guarantees durability in harsh environments, with an operating temperature range from -55 to 125°C. Trust in its robust construction and precision engineering for seamless integration into your electronic systems. Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for demanding applications. This receptacle features three rows of 50 gold-plated contacts, ensuring reliable signal transmission with a current rating of 5 A. The 4-40 Threaded Insert mount type offers secure and convenient installation, while the PC Tail termination method simplifies assembly. Crafted with a nickel-plated steel shell, this connector guarantees durability in harsh environments, with an operating temperature range from -55 to 125°C. Trust in its robust construction and precision engineering for seamless integration into your electronic systems.

