| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-LN3 |
628-M50-321-LN3
| Heilind Number: | EDA628-M50-321-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-LN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic applications. Designed for optimal signal transmission, this receptacle boasts 50 positions across three rows, ensuring efficient data transfer. With a durable steel shell and nickel plating, it guarantees long-lasting reliability even in rugged environments. The gold-plated contacts offer superior conductivity, while the 4-40 Threaded Boardspacer mount type and PC Tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a must-have for demanding industrial and commercial settings. Upgrade your connections with this essential component and experience seamless performance like never before.

