| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-LN4 |
628-M50-321-LN4
| Heilind Number: | EDA628-M50-321-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-LN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. Engineered for optimal performance, this rugged receptacle features a 3-row design and a secure 4-40 Threaded Standoff, Threaded Boardspacer mount type. With a PC Tail termination method and gold contact plating, it ensures reliable signal transmission. The durable steel shell with nickel plating offers long-lasting protection, while its 50 positions cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a must-have for demanding applications in the IO Connectors, D-Sub & D-Ribbon Connectors & Accessories market. Upgrade your connectivity solutions today.

