| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-LN5 |
628-M50-321-LN5
| Heilind Number: | EDA628-M50-321-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-LN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts three rows of precision-engineered contacts, ensuring seamless data transmission. With a durable steel shell and gold-plated PC tail terminations, it guarantees reliable conductivity in any environment. Rated for 5A of power, it's ideal for demanding industrial and commercial settings. Featuring a 4-40 threaded boardspacer and boardlocks for secure mounting, this connector is a must-have for your electronic projects. Operating smoothly in temperatures ranging from -55 to 125°C, it's built to withstand extreme conditions. Upgrade your systems with this essential component.

