| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-LN6 |
628-M50-321-LN6
| Heilind Number: | EDA628-M50-321-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-LN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features three rows of robust contacts, ensuring secure and reliable connections. With a 5A amperage rating, it's perfect for high-power applications. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type offers versatile installation options. Terminate with ease using the PC Tail method, while the Gold contact plating and Nickel shell plating guarantee excellent conductivity and durability. With 50 positions, this connector accommodates multiple connections with ease. Crafted from steel for strength and resilience, it operates flawlessly in a wide temperature range from -55 to 125°C. Elevate your connectivity game with this essential component.

