| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-LT2 |
628-M50-321-LT2
| Heilind Number: | EDA628-M50-321-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle features three rows, accommodating up to 50 positions with precision and reliability. With a durable steel shell and gold-plated contacts, it ensures optimal signal transfer even in demanding environments. The 4-40 threaded insert mount and PC tail termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for a wide range of applications. Trust in its quality and performance for seamless connectivity every time.

