| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-LT3 |
628-M50-321-LT3
| Heilind Number: | EDA628-M50-321-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-LT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, designed for reliable connectivity in electronic applications. This receptacle features three rows for enhanced versatility, with a secure 4-40 Threaded Boardspacer mount type for easy installation. The PC Tail termination method ensures a stable connection, while gold-plated contacts guarantee optimal conductivity. With a steel shell and tin plating, this connector offers durability in harsh environments. Boasting 50 positions and a 5A amperage, it's perfect for high-performance systems. Operating efficiently in temperatures ranging from -55 to 125°C, this connector is a dependable choice for your connectivity needs.

