| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-LT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-LT4 |
628-M50-321-LT4
| Heilind Number: | EDA628-M50-321-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-LT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance essential for your electronic assemblies. Designed for optimal signal transmission, this receptacle boasts 50 gold-plated positions, ensuring reliable contact and minimal signal loss. Constructed with a durable steel shell and featuring tin plating, it guarantees longevity and robust performance in varied environments. With a 5A amperage rating and operating temperature range of -55 to 125°C, it's suitable for demanding applications. The 4-40 Threaded Standoff and PC Tail termination method provide secure mounting and efficient soldering, while its three rows accommodate complex wiring configurations. Ideal for industrial, aerospace, and telecommunications use, this connector is a versatile solution for your connectivity needs. Upgrade your systems with the precision and quality of our Vertical Machined D-Sub Connector.

