| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-LT5 |
628-M50-321-LT5
| Heilind Number: | EDA628-M50-321-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-LT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Vertical Machined D-Sub Connector, designed for optimum performance in demanding environments. With a rugged steel shell and gold-plated contacts, it ensures reliable signal transmission over time. This receptacle connector features three rows and 50 positions, offering ample connectivity options. Its 4-40 Threaded Boardspacer and Boardlocks mount type provide secure attachment to PCBs. The PC Tail termination method simplifies installation, while the wide operating temperature range of -55 to 125 °C makes it suitable for diverse applications. Upgrade your industrial, telecommunications, or aerospace systems with this high-quality connector.

