| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-LT6 |
628-M50-321-LT6
| Heilind Number: | EDA628-M50-321-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-LT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features three rows of 50 gold-plated contacts, ensuring reliable signal transmission at up to 5 A. With a sturdy steel shell and secure 4-40 Threaded Standoff, Boardspacer, and Boardlocks mounting options, it guarantees durability in demanding environments. The PC Tail termination method offers easy installation, while the wide operating temperature range of -55 to 125 °C makes it suitable for various industrial settings. Upgrade your setup with this essential component for seamless data transfer.

