| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-WN1 |
628-M50-321-WN1
| Heilind Number: | EDA628-M50-321-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-WN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts three rows of 50 positions, ensuring efficient data transmission. With a sturdy steel shell and reliable PC tail termination, it offers durability and stability in any application. Gold-plated contacts guarantee excellent conductivity, while nickel plating on the shell provides corrosion resistance. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for use in diverse environments. Elevate your connectivity solutions with this essential component.

