| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-WN2 |
628-M50-321-WN2
| Heilind Number: | EDA628-M50-321-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Vertical Machined D-Sub Connector. Engineered for optimal performance, this receptacle features three rows of high-speed, high-power contact points, perfect for demanding applications. With a durable steel shell and reliable 4-40 threaded insert mount, it ensures secure and stable connections. The gold-plated contacts guarantee excellent conductivity, while the nickel-plated shell offers corrosion resistance. With 50 positions available, this connector is versatile and efficient. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's a dependable choice for industrial and commercial use. Upgrade your connectivity solutions with this essential component.

