| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-WN3 |
628-M50-321-WN3
| Heilind Number: | EDA628-M50-321-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-WN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic projects. This receptacle boasts a robust design with three rows of 50 gold-plated contacts, ensuring reliable signal transmission. Its 4-40 Threaded Boardspacer mount type and PC Tail termination method offer easy and secure installation. Crafted from durable steel with nickel shell plating, it can withstand harsh environments, while its wide operating temperature range of -55 to 125°C guarantees dependable performance. Upgrade your system with this essential component for seamless data transfer and connectivity.

