| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-WN4 |
628-M50-321-WN4
| Heilind Number: | EDA628-M50-321-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-WN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts three rows of 50 positions, ensuring seamless data transmission. Its durable steel shell, nickel-plated for longevity, offers reliable protection. With a 5A amperage rating and gold-plated contacts, it guarantees optimal conductivity. The 4-40 threaded standoff and PC tail termination method provide secure mounting and easy installation. Operating smoothly in temperatures ranging from -55 to 125°C, it's perfect for industrial environments. Elevate your connectivity standards with this essential component.

