| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-WN5 |
628-M50-321-WN5
| Heilind Number: | EDA628-M50-321-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-WN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously crafted Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts three rows of secure contact points, perfect for high-density applications. With a durable steel shell plated in nickel, and gold-plated PC tails, it ensures reliable conductivity in any environment. Rated for 5A of current, and featuring 50 positions, it offers ample room for your connections. The 4-40 threaded boardspacer and boardlocks make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity standards with this essential vertical connector.

