| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-WN6 |
628-M50-321-WN6
| Heilind Number: | EDA628-M50-321-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-WN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, featuring three rows for efficient signal transmission. With a robust steel shell plated in nickel and gold-plated contacts, this receptacle ensures reliable performance in demanding environments. The 4-40 threaded standoff, boardspacer, and boardlocks guarantee secure mounting, while the PC tail termination method facilitates easy installation. With 50 positions and a 5A amperage rating, this connector is perfect for high-density applications. Operating flawlessly in temperatures ranging from -55 to 125°C, it's a versatile solution for your connectivity needs. Elevate your systems with this essential component.

