| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-WT1 |
628-M50-321-WT1
| Heilind Number: | EDA628-M50-321-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our advanced Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle connector features three rows with a total of 50 positions, ensuring seamless data transmission. With a durable steel shell and gold-plated contacts, it guarantees reliability in even the most demanding environments. The PC Tail termination method and Through Hole mounting type offer easy and secure installation. Operating efficiently in a wide temperature range from -55 to 125 °C, this connector is perfect for industrial and commercial applications. Upgrade your connectivity solutions with this high-quality component.

