| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-WT2 |
628-M50-321-WT2
| Heilind Number: | EDA628-M50-321-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our meticulously crafted Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts a high amperage rating of 5A, making it suitable for various industrial applications. With three rows of contacts and a 4-40 threaded insert mount type, it ensures secure and stable connections. Featuring PC tail termination and gold contact plating, it guarantees reliable signal transmission. The durable steel shell with tin plating offers excellent protection and longevity, while its wide operating temperature range of -55 to 125°C ensures reliable performance in harsh environments. Ideal for demanding connectivity needs, this connector is a vital component in any electronic system.

