| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-WT3 |
628-M50-321-WT3
| Heilind Number: | EDA628-M50-321-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-WT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for robust power and signal transmission. This receptacle boasts three rows of 50 gold-plated contacts, ensuring reliable data transfer at 5A amperage. With a durable steel shell and tin plating, it guarantees long-lasting functionality even in harsh environments, meeting stringent operating temperature requirements from -55 to 125°C. Featuring a 4-40 threaded boardspacer mount and PC tail termination method, installation is secure and efficient. Upgrade your systems with this essential component, perfect for industrial and commercial applications.

