| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-WT4 |
628-M50-321-WT4
| Heilind Number: | EDA628-M50-321-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-WT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our high-performance Vertical Machined D-Sub Connector. Designed for durability and reliability, this receptacle connector features 50 gold-plated positions, ideal for efficient signal transmission. With a rugged steel shell and tin plating, it ensures secure connections in demanding environments. The 4-40 threaded standoff and PC tail termination method offer easy installation and robust attachment to the board. Operating within a wide temperature range of -55 to 125°C, it's suitable for various industrial applications. Trust in the quality of this connector for seamless connectivity in your projects.

