| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-WT5 |
628-M50-321-WT5
| Heilind Number: | EDA628-M50-321-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-WT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our high-performance Vertical Machined D-Sub Connector. Designed for reliable connectivity, this receptacle features three rows of 50 gold-plated contacts, ensuring efficient signal transmission. With a 5A amperage rating, it's suitable for various applications. The PC tail termination method and 4-40 threaded boardspacer mount type guarantee secure and stable installation. Crafted from durable steel with tin plating, it can withstand harsh operating environments, with an impressive temperature range of -55 to 125°C. Trust in this connector for superior performance in your electronic systems.

