| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-321-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-321-WT6 |
628-M50-321-WT6
| Heilind Number: | EDA628-M50-321-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-321-WT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for precision and reliability, this receptacle features three rows of 50 gold-plated contacts, ensuring efficient signal transmission. Its durable steel shell with tin plating guarantees long-lasting performance in a wide temperature range from -55 to 125°C. Perfect for industrial applications, this connector is mountable using 4-40 threaded standoffs, board spacers, or locks, offering versatility in installation. Trust in its 5A amperage rating and PC tail termination method for secure and consistent connections, making it an essential component for your electronic assemblies. Upgrade your setup with this high-quality connector, a must-have in any professional toolkit.

