628-M50-322-BN1

Heilind Number:EDA628-M50-322-BN1
Manufacturer:EDAC
Manufacturer Number:628-M50-322-BN1
ECAD Model:
3D Model

Description:

628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-M50-322-BN1
Amperage:5 A
Gender:Receptacle
Number of Rows:3
Mount Type:Through Hole (.120")
Termination Method:Solder Cup
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:50
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA628-M50-322-BN1

Detailed Description

Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This 3-row receptacle, with Through Hole mounting and Solder Cup termination, ensures secure and reliable connections. Featuring Gold-plated contacts and Nickel-plated shells, it guarantees excellent conductivity and durability. With 50 positions, it offers ample connectivity options. Constructed from robust steel, it can withstand harsh environments with an operating temperature range of -55 to 125 °C. Upgrade your setup with this essential component for seamless data transmission.