| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-322-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-322-BT1 |
628-M50-322-BT1
| Heilind Number: | EDA628-M50-322-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-322-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously crafted Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts three rows of 50 gold-plated contacts, ensuring reliable signal transmission. Its durable steel shell, plated with tin for added protection, guarantees longevity even in harsh environments. With a solder cup termination method and through-hole mount type, installation is a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile and essential component for your electronic projects. Trust in its 5A amperage rating to deliver consistent power supply, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.

