| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-322-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-322-BT2 |
628-M50-322-BT2
| Heilind Number: | EDA628-M50-322-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-322-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for seamless data transmission. Engineered for precision, this receptacle boasts three rows of gold-plated contacts, ensuring reliable conductivity at an amperage of 5A. Its sturdy steel shell, plated with tin for enhanced durability, offers secure mounting via a 4-40 threaded insert. With 50 positions for seamless signal transfer, and a solder cup termination method, this connector guarantees optimal performance in demanding environments. Operating flawlessly in a wide temperature range from -55 to 125°C, it's a versatile and essential component for your next project.

