| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-322-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-322-GN1 |
628-M50-322-GN1
| Heilind Number: | EDA628-M50-322-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-322-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for precision and reliability. This receptacle, featuring three rows of 50 positions, offers seamless integration with a through-hole mount (.120") and solder cup termination method, ensuring secure and durable connections. With a 5A amperage rating, gold-plated contacts, and rugged steel shell plated in nickel, it guarantees optimal signal transmission and longevity even in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, it's perfect for a wide range of applications, making it a must-have in your tech arsenal. Upgrade your connectivity game with this essential component.

