| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-322-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-322-GT1 |
628-M50-322-GT1
| Heilind Number: | EDA628-M50-322-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-322-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our advanced Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts 50 positions spread across three rows, allowing for seamless data transmission. Its Through Hole mount type ensures secure attachment, while the Solder Cup termination method guarantees reliable contact. With Gold plating on the contacts and Tin plating on the shell, you can trust in both conductivity and durability. Crafted from robust steel, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Elevate your connectivity solutions with this essential component.

